Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPVC1057 BK002Copy
Manufacturer Standard Lead Time31 weeks
Order Code2291142
Product RangePVC-105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,201.870 (CNY1,358.1131) |
| 5+ | CNY1,094.370 (CNY1,236.6381) |
| 10+ | CNY1,052.700 (CNY1,189.551) |
| 25+ | CNY1,003.980 (CNY1,134.4974) |
| 50+ | CNY939.830 (CNY1,062.0079) |
| 100+ | CNY822.350 (CNY929.2555) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY1,201.87 (CNY1,358.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1057 BK002Copy
Manufacturer Standard Lead Time31 weeks
Order Code2291142
Product RangePVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter4.01mm
Length - Metric152.4m
Length - Imperial500ft
Product RangePVC-105 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PVC1057 BK002 is a PVC Non Shrinkable Tubing. The tubing offers protection from flammability, high heat, abrasion and chemicals. The Tubing has the size for your wire and cable routing needs and it is workhorse choice for protecting organizing and routing cables.
- 2 x 10¹⁴Ωcm Minimum volume resistivity
- 2780psi Minimum tensile strength
- 0.02" Nominal wall thickness
- 1.35 Maximum specific gravity
- 870V/mil Minimum dielectric strength
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
4.01mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PVC1057 BK002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
