Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPVC1056 BK002Copy
Manufacturer Standard Lead Time42 weeks
Order Code1747806
Product RangePVC-105 Series
Your Part Number
13 In Stock
76 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,599.310 (CNY1,807.2203) |
| 5+ | CNY1,456.260 (CNY1,645.5738) |
| 10+ | CNY1,400.800 (CNY1,582.904) |
| 25+ | CNY1,335.980 (CNY1,509.6574) |
| 50+ | CNY1,250.610 (CNY1,413.1893) |
| 100+ | CNY1,094.290 (CNY1,236.5477) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY1,599.31 (CNY1,807.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1056 BK002Copy
Manufacturer Standard Lead Time42 weeks
Order Code1747806
Product RangePVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.178"
Length - Metric152.4m
Length - Imperial500ft
Product RangePVC-105 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PVC-105 series Non Shrinkable PVC Tubing. This tubes offering protection from flammability, high heat, abrasion and chemicals. PVC tubing is the workhorse choice for organizing and routing cables.
- PVC tubing material
- 2780psi Minimum tensile strength
- 260% Minimum elongation
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
0.178"
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PVC1056 BK002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3154
