Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPVC1055/16 BK003Copy
Manufacturer Standard Lead Time32 weeks
Order Code2812651
Product RangePVC-105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,044.360 (CNY1,180.1268) |
| 5+ | CNY919.340 (CNY1,038.8542) |
| 10+ | CNY769.310 (CNY869.3203) |
| 25+ | CNY694.290 (CNY784.5477) |
| 50+ | CNY644.280 (CNY728.0364) |
| 100+ | CNY632.010 (CNY714.1713) |
Price for:1 Reel: (250ft/76.2m)
Minimum: 1
Multiple: 1
CNY1,044.36 (CNY1,180.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1055/16 BK003Copy
Manufacturer Standard Lead Time32 weeks
Order Code2812651
Product RangePVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.334"
Length - Metric76.2m
Length - Imperial250ft
Product RangePVC-105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Black
Length - Metric
76.2m
Product Range
PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
0.334"
Length - Imperial
250ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PVC1055/16 BK003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
