Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPIF20012 NA005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4221055
Product RangeFIT PIF 200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,973.540 (CNY2,230.1002) |
| 5+ | CNY1,789.680 (CNY2,022.3384) |
| 10+ | CNY1,755.530 (CNY1,983.7489) |
| 25+ | CNY1,721.380 (CNY1,945.1594) |
| 50+ | CNY1,687.230 (CNY1,906.5699) |
| 100+ | CNY1,653.080 (CNY1,867.9804) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,973.54 (CNY2,230.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPIF20012 NA005Copy
Manufacturer Standard Lead Time18 weeks
Order Code4221055
Product RangeFIT PIF 200 Series
Technical Datasheet
Internal Diameter2.31mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
2.31mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Length - Metric
30.5m
Product Range
FIT PIF 200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
