Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPIF1304 BK003Copy
Manufacturer Standard Lead Time20 weeks
Order Code1746873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,279.990 (CNY2,576.3887) |
| 5+ | CNY1,994.990 (CNY2,254.3387) |
| 10+ | CNY1,652.990 (CNY1,867.8787) |
| 25+ | CNY1,481.990 (CNY1,674.6487) |
| 50+ | CNY1,367.990 (CNY1,545.8287) |
| 100+ | CNY1,323.390 (CNY1,495.4307) |
Price for:1 Reel: (250ft/76.2m)
Minimum: 1
Multiple: 1
CNY2,279.99 (CNY2,576.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPIF1304 BK003Copy
Manufacturer Standard Lead Time20 weeks
Order Code1746873
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter0.224"
Length - Metric76.2m
Length - Imperial250ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
76.2m
Product Range
-
Sleeving Material
Fibreglass / PVC (Polyvinylchloride)
Internal Diameter
0.224"
Length - Imperial
250ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0433
