Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPIF1300 BK005Copy
Order Code4221052
Product RangeFIT PIF 130 Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,845.070 (CNY2,084.9291) |
| 5+ | CNY1,622.330 (CNY1,833.2329) |
| 10+ | CNY1,399.590 (CNY1,581.5367) |
| 25+ | CNY1,176.850 (CNY1,329.8405) |
| 50+ | CNY954.110 (CNY1,078.1443) |
| 100+ | CNY748.370 (CNY845.6581) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,845.07 (CNY2,084.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPIF1300 BK005Copy
Order Code4221052
Product RangeFIT PIF 130 Series
Technical Datasheet
Internal Diameter8.8mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 130 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
8.8mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Length - Metric
30.5m
Product Range
FIT PIF 130 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635
