Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF2005 NA005Copy
Order Code4843917
Product RangeFIT PIF 200 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,185.210 (CNY3,599.2873) |
| 5+ | CNY2,637.420 (CNY2,980.2846) |
| 10+ | CNY2,475.700 (CNY2,797.541) |
| 25+ | CNY2,028.200 (CNY2,291.866) |
| 50+ | CNY1,580.690 (CNY1,786.1797) |
| 100+ | CNY1,185.200 (CNY1,339.276) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,185.21 (CNY3,599.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF2005 NA005Copy
Order Code4843917
Product RangeFIT PIF 200 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter5.02mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT PIF 200 Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
5.02mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629
