Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF20015 NA005Copy
Order Code4539923
Product RangeFIT PIF-200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,637.230 (CNY2,980.0699) |
| 5+ | CNY2,354.880 (CNY2,661.0144) |
| 10+ | CNY2,241.390 (CNY2,532.7707) |
| 25+ | CNY2,198.220 (CNY2,483.9886) |
| 50+ | CNY2,155.040 (CNY2,435.1952) |
| 100+ | CNY2,111.860 (CNY2,386.4018) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,637.23 (CNY2,980.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF20015 NA005Copy
Order Code4539923
Product RangeFIT PIF-200 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter1.7mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT PIF-200 Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
1.7mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361
