Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF20010 NA005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531872
Product RangeFIT PIF-200 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,434.470 (CNY2,750.9511) |
| 5+ | CNY2,016.540 (CNY2,278.6902) |
| 10+ | CNY1,860.170 (CNY2,101.9921) |
| 25+ | CNY1,549.900 (CNY1,751.387) |
| 50+ | CNY1,239.620 (CNY1,400.7706) |
| 100+ | CNY972.000 (CNY1,098.360) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,434.47 (CNY2,750.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF20010 NA005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4531872
Product RangeFIT PIF-200 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter0.112"
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
FIT PIF-200 Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
0.112"
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
