Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF1303/8 BK005Copy
Order Code4843916
Product RangeFIT PIF 130 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,662.080 (CNY3,008.1504) |
| 5+ | CNY2,192.030 (CNY2,476.9939) |
| 10+ | CNY2,022.590 (CNY2,285.5267) |
| 25+ | CNY1,644.210 (CNY1,857.9573) |
| 50+ | CNY1,265.830 (CNY1,430.3879) |
| 100+ | CNY990.590 (CNY1,119.3667) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,662.08 (CNY3,008.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF1303/8 BK005Copy
Order Code4843916
Product RangeFIT PIF 130 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter10.13mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT PIF 130 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT PIF 130 Series
Sleeving Material
Fibreglass / PVC (Polyvinylchloride)
Internal Diameter
10.13mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9525
