Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoPF-200-3 NA008Copy
Manufacturer Standard Lead Time18 weeks
Order Code4539924
Product RangeFIT PIF-200 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,301.290 (CNY1,470.4577) |
| 5+ | CNY1,096.030 (CNY1,238.5139) |
| 10+ | CNY1,075.040 (CNY1,214.7952) |
| 25+ | CNY1,054.040 (CNY1,191.0652) |
| 50+ | CNY1,033.040 (CNY1,167.3352) |
| 100+ | CNY1,012.040 (CNY1,143.6052) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY1,301.29 (CNY1,470.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPF-200-3 NA008Copy
Manufacturer Standard Lead Time18 weeks
Order Code4539924
Product RangeFIT PIF-200 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Silicone
Sleeving ColourNatural
Internal Diameter6.32mm
Length - Metric7.62m
Length - Imperial25ft
Product RangeFIT PIF-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
7.62m
Product Range
FIT PIF-200 Series
Sleeving Material
Fibreglass / Silicone
Internal Diameter
6.32mm
Length - Imperial
25ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
