Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,963.570 (CNY5,608.8341) |
| 2+ | CNY4,729.190 (CNY5,343.9847) |
| 3+ | CNY4,596.530 (CNY5,194.0789) |
| 5+ | CNY4,569.520 (CNY5,163.5576) |
| 7+ | CNY4,482.380 (CNY5,065.0894) |
| 10+ | CNY4,395.240 (CNY4,966.6212) |
| 25+ | CNY4,308.100 (CNY4,868.153) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,963.57 (CNY5,608.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM9520010 BK001Copy
Order Code3247299
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.012mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.56mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.52mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 0.012mm
Jacket Material
PVC
External Diameter
5.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.8038
