Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoGRP1203/4 BK005Copy
Manufacturer Standard Lead Time21 weeks
Order Code2812644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,175.030 (CNY4,717.7839) |
| 5+ | CNY4,139.310 (CNY4,677.4203) |
| 10+ | CNY4,003.190 (CNY4,523.6047) |
| 25+ | CNY3,875.810 (CNY4,379.6653) |
| 50+ | CNY3,801.760 (CNY4,295.9888) |
| 100+ | CNY3,727.700 (CNY4,212.301) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY4,175.03 (CNY4,717.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoGRP1203/4 BK005Copy
Manufacturer Standard Lead Time21 weeks
Order Code2812644
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter31.75mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
31.75mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
