Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
25 more incoming. You can reserve stock now
22 Delivery in 3-4 Business Days(SG stock)
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY600.850 (CNY678.9605) |
| 5+ | CNY589.500 (CNY666.135) |
| 10+ | CNY578.140 (CNY653.2982) |
| 25+ | CNY566.780 (CNY640.4614) |
| 50+ | CNY555.420 (CNY627.6246) |
| 100+ | CNY544.060 (CNY614.7878) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY600.85 (CNY678.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoGRP1201/4 BK005Copy
Order Code2291152
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter3.175mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
3.175mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
