Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoGRP1201/2 BK002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4221050
Product RangeFIT GRP 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,604.420 (CNY13,112.9946) |
| 5+ | CNY11,551.510 (CNY13,053.2063) |
| 10+ | CNY11,326.410 (CNY12,798.8433) |
| 25+ | CNY11,101.310 (CNY12,544.4803) |
| 50+ | CNY10,876.200 (CNY12,290.106) |
| 100+ | CNY10,651.100 (CNY12,035.743) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY11,604.42 (CNY13,112.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoGRP1201/2 BK002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4221050
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 120 Series
Sleeving Material
PE (Polyester)
Internal Diameter
19.05mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216
