
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY828.120 (CNY935.7756) |
| 5+ | CNY812.270 (CNY917.8651) |
| 10+ | CNY796.420 (CNY899.9546) |
| 25+ | CNY780.570 (CNY882.0441) |
| 50+ | CNY764.720 (CNY864.1336) |
| 100+ | CNY748.870 (CNY846.2231) |
Product Information
Product Overview
The GRP1101/2 BK005 is an Expandable Sleeving constructed with braided polyester tubing material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The tube is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut-through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. GRP sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts. To prevent fraying of ends, tube should be cut/sealed with a hot knife.
- 48 Number of carriers
- 3 Number of yarns
- 144 Total number of monofilaments
Applications
Safety, Maintenance & Repair, Industrial
Technical Specifications
Braided
Black
30.5m
-
PE (Polyester)
6.35mm
100ft
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
