Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG120NF14 BK005.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4721057
Product RangeFIT GRP 120NF Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,606.630 (CNY2,945.4919) |
| 5+ | CNY2,162.270 (CNY2,443.3651) |
| 10+ | CNY1,996.010 (CNY2,255.4913) |
| 25+ | CNY1,957.900 (CNY2,212.427) |
| 50+ | CNY1,919.780 (CNY2,169.3514) |
| 100+ | CNY1,881.670 (CNY2,126.2871) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,606.63 (CNY2,945.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG120NF14 BK005.Copy
Manufacturer Standard Lead Time5 weeks
Order Code4721057
Product RangeFIT GRP 120NF Series
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter4mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 120NF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 120NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
4mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
