Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1201/8 BK005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843911
Product RangeFIT GRP 120 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,381.760 (CNY1,561.3888) |
| 5+ | CNY1,281.560 (CNY1,448.1628) |
| 10+ | CNY1,181.360 (CNY1,334.9368) |
| 25+ | CNY1,110.290 (CNY1,254.6277) |
| 50+ | CNY1,059.520 (CNY1,197.2576) |
| 100+ | CNY1,024.200 (CNY1,157.346) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,381.76 (CNY1,561.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1201/8 BK005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4843911
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter3.18mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 120 Series
Sleeving Material
PE (Polyester)
Internal Diameter
3.18mm
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722
