Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoG1201/4 BK002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4533287
Product RangeFIT GRP 120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,482.930 (CNY6,195.7109) |
| 5+ | CNY5,477.830 (CNY6,189.9479) |
| 10+ | CNY5,472.730 (CNY6,184.1849) |
| 25+ | CNY5,367.460 (CNY6,065.2298) |
| 50+ | CNY5,262.190 (CNY5,946.2747) |
| 100+ | CNY5,156.910 (CNY5,827.3083) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY5,482.93 (CNY6,195.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1201/4 BK002Copy
Manufacturer Standard Lead Time19 weeks
Order Code4533287
Product RangeFIT GRP 120 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter0.375mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP 120 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP 120 Series
Sleeving Material
PE (Polyester)
Internal Diameter
0.375mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7237
