Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFITPRINT1/2 YL082Copy
Manufacturer Standard Lead Time44 weeks
Order Code4209037
Product RangeFIT PRINT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,751.590 (CNY9,889.2967) |
| 5+ | CNY7,692.620 (CNY8,692.6606) |
| 10+ | CNY6,421.870 (CNY7,256.7131) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY8,751.59 (CNY9,889.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFITPRINT1/2 YL082Copy
Manufacturer Standard Lead Time44 weeks
Order Code4209037
Product RangeFIT PRINT Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions-
I.D. Max12.7mm
I.D. Min-
Shrink Ratio3:1
Product RangeFIT PRINT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
-
Product Range
FIT PRINT Series
Legend
-
Marker Colour
Yellow
I.D. Max
12.7mm
Shrink Ratio
3:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567
