Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFITFLEX5 SL008Copy
Order Code4221135
Product RangeFIT FLEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,564.550 (CNY4,027.9415) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,564.55 (CNY4,027.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFITFLEX5 SL008Copy
Order Code4221135
Product RangeFIT FLEX Series
Technical Datasheet
Shrink Ratio1.7:1
I.D. Supplied - Imperial0.307"
I.D. Supplied - Metric7.79mm
Shrink Tubing / Boot ColourSlate
Length - Imperial25ft
Length - Metric7.6m
I.D. Recovered Max - Imperial0.173"
I.D. Recovered Max - Metric4.39mm
Shrink Tubing / Boot MaterialSilicone Rubber
Product RangeFIT FLEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
1.7:1
I.D. Supplied - Metric
7.79mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.173"
Shrink Tubing / Boot Material
Silicone Rubber
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.307"
Shrink Tubing / Boot Colour
Slate
Length - Metric
7.6m
I.D. Recovered Max - Metric
4.39mm
Product Range
FIT FLEX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
