Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT6501/4 BK005Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221133
Product RangeFIT 650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,424.400 (CNY21,949.572) |
| 5+ | CNY19,035.920 (CNY21,510.5896) |
| 10+ | CNY18,647.430 (CNY21,071.5959) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY19,424.40 (CNY21,949.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT6501/4 BK005Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221133
Product RangeFIT 650 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot Material0
Product RangeFIT 650 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
0
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
3.18mm
Product Range
FIT 650 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5638
