Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT321V1/4 BK003
Order Code4221127
Product RangeFIT 321V Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,872.950 (CNY2,116.4335) |
| 5+ | CNY1,684.100 (CNY1,903.033) |
| 10+ | CNY1,495.250 (CNY1,689.6325) |
| 25+ | CNY1,306.400 (CNY1,476.232) |
| 50+ | CNY1,117.550 (CNY1,262.8315) |
| 100+ | CNY1,008.940 (CNY1,140.1022) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,872.95 (CNY2,116.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT321V1/4 BK003
Order Code4221127
Product RangeFIT 321V Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.24"
I.D. Supplied - Metric6.09mm
Shrink Tubing / Boot ColourBlack
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2.03mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 321V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6.09mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.24"
Shrink Tubing / Boot Colour
Black
Length - Metric
76.2m
I.D. Recovered Max - Metric
2.03mm
Product Range
FIT 321V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4953
