Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/8 BK103Copy
Manufacturer Standard Lead Time7 weeks
Order Code2812674
Product RangeFIT 221V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,187.040 (CNY1,341.3552) |
| 5+ | CNY1,163.930 (CNY1,315.2409) |
| 10+ | CNY1,140.810 (CNY1,289.1153) |
| 25+ | CNY1,117.700 (CNY1,263.001) |
| 50+ | CNY1,094.580 (CNY1,236.8754) |
| 100+ | CNY1,071.470 (CNY1,210.7611) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,187.04 (CNY1,341.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/8 BK103Copy
Manufacturer Standard Lead Time7 weeks
Order Code2812674
Product RangeFIT 221V Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.53mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221V Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT221V series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
- 1500psi Minimum tensile strength
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.53mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
4.75mm
Product Range
FIT 221V Series
Technical Docs (1)
Alternatives for FIT221V3/8 BK103
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
