Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/32 BK103Copy
Manufacturer Standard Lead Time43 weeks
Order Code2812671
Product RangeFIT 221V Series
Your Part Number
17 In Stock
4 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.380 (CNY627.5794) |
| 5+ | CNY544.280 (CNY615.0364) |
| 10+ | CNY533.170 (CNY602.4821) |
| 25+ | CNY522.060 (CNY589.9278) |
| 50+ | CNY510.950 (CNY577.3735) |
| 100+ | CNY499.850 (CNY564.8305) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY555.38 (CNY627.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/32 BK103Copy
Manufacturer Standard Lead Time43 weeks
Order Code2812671
Product RangeFIT 221V Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.092"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221V Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT221V series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
- 1500psi Minimum tensile strength
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.092"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.17mm
Product Range
FIT 221V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
