Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V1/4 BK203Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221117
Product RangeFIT221V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,651.640 (CNY2,996.3532) |
| 5+ | CNY2,532.680 (CNY2,861.9284) |
| 10+ | CNY2,483.120 (CNY2,805.9256) |
| 25+ | CNY2,433.550 (CNY2,749.9115) |
| 50+ | CNY2,386.900 (CNY2,697.197) |
| 100+ | CNY2,340.240 (CNY2,644.4712) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY2,651.64 (CNY2,996.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V1/4 BK203Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221117
Product RangeFIT221V Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT221V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
76.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
FIT221V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4021
