Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2214IN BK007Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221112
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,488.530 (CNY7,332.0389) |
| 5+ | CNY6,358.760 (CNY7,185.3988) |
| 10+ | CNY6,228.990 (CNY7,038.7587) |
| 25+ | CNY6,099.220 (CNY6,892.1186) |
| 50+ | CNY5,969.450 (CNY6,745.4785) |
| 100+ | CNY5,839.680 (CNY6,598.8384) |
Price for:1 Reel: (50ft/15.2m)
Minimum: 1
Multiple: 1
CNY6,488.53 (CNY7,332.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2214IN BK007Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221112
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial4"
I.D. Supplied - Metric101.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.2m
I.D. Recovered Max - Imperial2"
I.D. Recovered Max - Metric50.8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
101.6mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
2"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
4"
Shrink Tubing / Boot Colour
Black
Length - Metric
15.2m
I.D. Recovered Max - Metric
50.8mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.859
