
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.470 (CNY628.8111) |
| 5+ | CNY503.960 (CNY569.4748) |
| 10+ | CNY497.550 (CNY562.2315) |
| 25+ | CNY487.930 (CNY551.3609) |
| 50+ | CNY478.300 (CNY540.479) |
| 100+ | CNY468.670 (CNY529.5971) |
Product Information
Product Overview
The FIT2213/8 BK024 is a black Heat Shrink Tubing made of cross-linked polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 500V/mil Minimum dielectric strength
- 90°C Minimum shrink temperature
- 121°C Full recovery temperature
- -55 to 135°C Temperature range
Applications
Safety, Industrial
Technical Specifications
2:1
9.525mm
35ft
0.187"
PO (Polyolefin)
No SVHC (25-Jun-2025)
0.375"
Black
10.67m
4.75mm
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
