Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/4 CL067Copy
Manufacturer Standard Lead Time20 weeks
Order Code4221109
Product RangeFIT221 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.280 (CNY358.5264) |
| 10+ | CNY295.070 (CNY333.4291) |
| 25+ | CNY282.590 (CNY319.3267) |
| 100+ | CNY275.970 (CNY311.8461) |
| 250+ | CNY273.980 (CNY309.5974) |
| 500+ | CNY268.690 (CNY303.6197) |
Price for:Pack of 12
Minimum: 1
Multiple: 1
CNY317.28 (CNY358.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/4 CL067Copy
Manufacturer Standard Lead Time20 weeks
Order Code4221109
Product RangeFIT221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.52mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
152.4mm
I.D. Recovered Max - Metric
9.52mm
Product Range
FIT221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0381
