Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/4 BK007Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221108
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,074.510 (CNY1,214.1963) |
| 5+ | CNY1,022.550 (CNY1,155.4815) |
| 10+ | CNY1,022.190 (CNY1,155.0747) |
| 25+ | CNY1,021.820 (CNY1,154.6566) |
| 50+ | CNY1,013.260 (CNY1,144.9838) |
| 100+ | CNY993.810 (CNY1,123.0053) |
Price for:1 Reel: (50ft/15.2m)
Minimum: 1
Multiple: 1
CNY1,074.51 (CNY1,214.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/4 BK007Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221108
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15.2m
I.D. Recovered Max - Imperial0.375"
I.D. Recovered Max - Metric9.52mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.375"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
15.2m
I.D. Recovered Max - Metric
9.52mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3171
