Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/32 WH103Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221107
Product RangeFIT 221 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.620 (CNY552.1406) |
| 5+ | CNY479.180 (CNY541.4734) |
| 10+ | CNY469.740 (CNY530.8062) |
| 25+ | CNY460.300 (CNY520.139) |
| 50+ | CNY450.860 (CNY509.4718) |
| 100+ | CNY441.420 (CNY498.8046) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY488.62 (CNY552.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/32 WH103Copy
Manufacturer Standard Lead Time41 weeks
Order Code4221107
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourWhite
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
White
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.17mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
