Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/16 BK002Copy
Manufacturer Standard Lead Time39 weeks
Order Code4221101
Product RangeFIT 221 Series
Your Part Number
26 In Stock
45 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,628.180 (CNY2,969.8434) |
| 5+ | CNY2,627.300 (CNY2,968.849) |
| 10+ | CNY2,626.410 (CNY2,967.8433) |
| 25+ | CNY2,596.770 (CNY2,934.3501) |
| 50+ | CNY2,546.810 (CNY2,877.8953) |
| 100+ | CNY2,496.850 (CNY2,821.4405) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY2,628.18 (CNY2,969.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2213/16 BK002Copy
Manufacturer Standard Lead Time39 weeks
Order Code4221101
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial500ft
Length - Metric152.4m
I.D. Recovered Max - Imperial0.093"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
500ft
I.D. Recovered Max - Imperial
0.093"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4m
I.D. Recovered Max - Metric
2.36mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5334
