Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFIT2211/8 BK161Copy
Manufacturer Standard Lead Time22 weeks
Order Code2812662
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY899.150 (CNY1,016.0395) |
| 5+ | CNY881.870 (CNY996.5131) |
| 10+ | CNY864.580 (CNY976.9754) |
| 25+ | CNY847.300 (CNY957.449) |
| 50+ | CNY830.010 (CNY937.9113) |
| 100+ | CNY812.720 (CNY918.3736) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY899.15 (CNY1,016.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT2211/8 BK161Copy
Manufacturer Standard Lead Time22 weeks
Order Code2812662
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial0.5"
Length - Metric12.7mm
I.D. Recovered Max - Imperial0.061"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
0.5"
I.D. Recovered Max - Imperial
0.061"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
12.7mm
I.D. Recovered Max - Metric
1.57mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
