Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF321V3/32 BK002Copy
Manufacturer Standard Lead Time38 weeks
Order Code4531204
Product RangeFIT 321V Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,317.560 (CNY2,618.8428) |
| 5+ | CNY2,179.710 (CNY2,463.0723) |
| 10+ | CNY2,121.080 (CNY2,396.8204) |
| 25+ | CNY2,034.220 (CNY2,298.6686) |
| 50+ | CNY1,947.360 (CNY2,200.5168) |
| 100+ | CNY1,821.640 (CNY2,058.4532) |
Price for:1 Reel: (50ft/15m)
Minimum: 1
Multiple: 1
CNY2,317.56 (CNY2,618.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF321V3/32 BK002Copy
Manufacturer Standard Lead Time38 weeks
Order Code4531204
Product RangeFIT 321V Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.06"
I.D. Supplied - Metric1.52mm
Shrink Tubing / Boot ColourBlack
Length - Imperial50ft
Length - Metric15m
I.D. Recovered Max - Imperial0.02"
I.D. Recovered Max - Metric0.51mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 321V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
1.52mm
Length - Imperial
50ft
I.D. Recovered Max - Imperial
0.02"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.06"
Shrink Tubing / Boot Colour
Black
Length - Metric
15m
I.D. Recovered Max - Metric
0.51mm
Product Range
FIT 321V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4572
