Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF321V1/2 BK016Copy
Manufacturer Standard Lead Time36 weeks
Order Code4531882
Product RangeFIT 321V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,878.940 (CNY2,123.2022) |
| 5+ | CNY1,623.260 (CNY1,834.2838) |
| 10+ | CNY1,406.320 (CNY1,589.1416) |
| 25+ | CNY1,189.380 (CNY1,343.9994) |
| 50+ | CNY972.440 (CNY1,098.8572) |
| 100+ | CNY783.050 (CNY884.8465) |
Price for:1 Reel: (150ft/45.7m)
Minimum: 1
Multiple: 1
CNY1,878.94 (CNY2,123.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF321V1/2 BK016Copy
Manufacturer Standard Lead Time36 weeks
Order Code4531882
Product RangeFIT 321V Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.499"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial150ft
Length - Metric45.7m
I.D. Recovered Max - Imperial0.159"
I.D. Recovered Max - Metric4.06mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 321V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
150ft
I.D. Recovered Max - Imperial
0.159"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.499"
Shrink Tubing / Boot Colour
Black
Length - Metric
45.7m
I.D. Recovered Max - Metric
4.06mm
Product Range
FIT 321V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6813
