Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF221L1IN BK004Copy
Manufacturer Standard Lead Time43 weeks
Order Code2443293
Product RangeFIT 221L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,784.020 (CNY11,055.9426) |
| 5+ | CNY9,229.430 (CNY10,429.2559) |
| 10+ | CNY8,993.550 (CNY10,162.7115) |
Price for:1 Reel: (200ft/61m)
Minimum: 1
Multiple: 1
CNY9,784.02 (CNY11,055.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF221L1IN BK004Copy
Manufacturer Standard Lead Time43 weeks
Order Code2443293
Product RangeFIT 221L Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial200ft
Length - Metric61m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot Material0
Product RangeFIT 221L Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F221L1IN BK004 is a black Heat Shrink Tubing made of LSZH polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 500V/mil Minimum dielectric strength
- 100°C Minimum shrink temperature
- 110°C Full recovery temperature
- -40 to 125°C Temperature range
Applications
Safety, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
0
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
Length - Metric
61m
I.D. Recovered Max - Metric
12.7mm
Product Range
FIT 221L Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9937
