Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF221B1/4 BK203Copy
Manufacturer Standard Lead Time41 weeks
Order Code4243203
Product RangeFIT 221B Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,675.400 (CNY1,893.202) |
| 5+ | CNY1,643.600 (CNY1,857.268) |
| 10+ | CNY1,611.800 (CNY1,821.334) |
| 25+ | CNY1,580.000 (CNY1,785.400) |
| 50+ | CNY1,548.200 (CNY1,749.466) |
| 100+ | CNY1,516.390 (CNY1,713.5207) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY1,675.40 (CNY1,893.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF221B1/4 BK203Copy
Manufacturer Standard Lead Time41 weeks
Order Code4243203
Product RangeFIT 221B Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.249"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.18mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.249"
Shrink Tubing / Boot Colour
Black
Length - Metric
76.2m
I.D. Recovered Max - Metric
3.18mm
Product Range
FIT 221B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.984182
