Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2213/4 WH003Copy
Manufacturer Standard Lead Time38 weeks
Order Code4531192
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,457.000 (CNY2,776.410) |
| 5+ | CNY2,162.860 (CNY2,444.0318) |
| 10+ | CNY1,809.900 (CNY2,045.187) |
| 25+ | CNY1,633.410 (CNY1,845.7533) |
| 50+ | CNY1,515.760 (CNY1,712.8088) |
| 100+ | CNY1,486.890 (CNY1,680.1857) |
Price for:1 Reel: (250ft/76.2m)
Minimum: 1
Multiple: 1
CNY2,457.00 (CNY2,776.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2213/4 WH003Copy
Manufacturer Standard Lead Time38 weeks
Order Code4531192
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.751"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourWhite
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.52mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.751"
Shrink Tubing / Boot Colour
White
Length - Metric
76.2m
I.D. Recovered Max - Metric
9.52mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5849
