Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211IN BL003Copy
Manufacturer Standard Lead Time38 weeks
Order Code4531210
Product RangeFIT 221 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,909.220 (CNY4,417.4186) |
| 5+ | CNY3,663.960 (CNY4,140.2748) |
| 10+ | CNY3,212.650 (CNY3,630.2945) |
| 25+ | CNY2,761.340 (CNY3,120.3142) |
| 50+ | CNY2,310.030 (CNY2,610.3339) |
| 100+ | CNY1,858.710 (CNY2,100.3423) |
Price for:1 Reel: (250ft/76.2m)
Minimum: 1
Multiple: 1
CNY3,909.22 (CNY4,417.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211IN BL003Copy
Manufacturer Standard Lead Time38 weeks
Order Code4531210
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.999"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlue
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.499"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.499"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (04-Feb-2026)
I.D. Supplied - Imperial
0.999"
Shrink Tubing / Boot Colour
Blue
Length - Metric
76.2m
I.D. Recovered Max - Metric
12.7mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4154
