Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF2211/16 GR001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4843919
Product RangeFIT 221 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,353.440 (CNY3,789.3872) |
| 5+ | CNY3,204.310 (CNY3,620.8703) |
| 10+ | CNY3,079.250 (CNY3,479.5525) |
| 25+ | CNY2,920.290 (CNY3,299.9277) |
| 50+ | CNY2,457.070 (CNY2,776.4891) |
| 100+ | CNY1,904.790 (CNY2,152.4127) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY3,353.44 (CNY3,789.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2211/16 GR001Copy
Manufacturer Standard Lead Time9 weeks
Order Code4843919
Product RangeFIT 221 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourGreen
Length - Imperial1000ft
Length - Metric304.8m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.787mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 221 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
1000ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Green
Length - Metric
304.8m
I.D. Recovered Max - Metric
0.787mm
Product Range
FIT 221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3352
