Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ221934 YL005Copy
Manufacturer Standard Lead Time36 weeks
Order Code4209171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.220 (CNY701.9786) |
| 2+ | CNY591.270 (CNY668.1351) |
| 3+ | CNY574.330 (CNY648.9929) |
| 5+ | CNY553.570 (CNY625.5341) |
| 7+ | CNY540.240 (CNY610.4712) |
| 10+ | CNY526.390 (CNY594.8207) |
| 25+ | CNY453.100 (CNY512.003) |
| 50+ | CNY379.810 (CNY429.1853) |
| 100+ | CNY319.020 (CNY360.4926) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY621.22 (CNY701.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ221934 YL005Copy
Manufacturer Standard Lead Time36 weeks
Order Code4209171
Technical Datasheet
Jacket MaterialETFE
Jacket ColourYellow
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA0.38mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.32mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.32mm
Product Range
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.38mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1678
