Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ201932 RD001Copy
Manufacturer Standard Lead Time44 weeks
Order Code4243288
Your Part Number
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,498.050 (CNY2,822.7965) |
| 2+ | CNY2,493.450 (CNY2,817.5985) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY2,498.05 (CNY2,822.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ201932 RD001Copy
Manufacturer Standard Lead Time44 weeks
Order Code4243288
Technical Datasheet
Jacket MaterialETFE
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max150°C
Conductor Area CSA0.62mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.524mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.524mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.62mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4948
