Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ181930 RD001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4209167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,789.260 (CNY6,541.8638) |
| 2+ | CNY5,502.710 (CNY6,218.0623) |
| 3+ | CNY5,417.260 (CNY6,121.5038) |
| 5+ | CNY5,308.920 (CNY5,999.0796) |
| 7+ | CNY5,200.570 (CNY5,876.6441) |
| 10+ | CNY5,092.230 (CNY5,754.2199) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY5,789.26 (CNY6,541.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ181930 RD001Copy
Manufacturer Standard Lead Time36 weeks
Order Code4209167
Technical Datasheet
Jacket MaterialETFE
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max150°C
Conductor Area CSA0.96mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.803mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.803mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
0.96mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6287
