Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ161929 WH005Copy
Manufacturer Standard Lead Time41 weeks
Order Code4209165
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,212.900 (CNY1,370.577) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,212.90 (CNY1,370.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ161929 WH005Copy
Manufacturer Standard Lead Time41 weeks
Order Code4209165
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.083mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.083mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5443
