Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAF1556 NA005Copy
Manufacturer Standard Lead Time26 weeks
Order Code4209043
Product RangeFit AF 155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY665.690 (CNY752.2297) |
| 5+ | CNY577.840 (CNY652.9592) |
| 10+ | CNY554.500 (CNY626.585) |
| 25+ | CNY553.150 (CNY625.0595) |
| 50+ | CNY551.790 (CNY623.5227) |
| 100+ | CNY550.430 (CNY621.9859) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY665.69 (CNY752.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAF1556 NA005Copy
Manufacturer Standard Lead Time26 weeks
Order Code4209043
Product RangeFit AF 155
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / Acrylic Resin
Sleeving ColourNatural
Internal Diameter4.11m
Length - Metric30.5m
Length - Imperial100ft
Product RangeFit AF 155
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
Fit AF 155
Sleeving Material
Fibreglass / Acrylic Resin
Internal Diameter
4.11m
Length - Imperial
100ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907
