Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9158S BK002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845919
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,516.350 (CNY8,493.4755) |
| 5+ | CNY7,366.120 (CNY8,323.7156) |
| 10+ | CNY7,215.680 (CNY8,153.7184) |
| 25+ | CNY7,065.440 (CNY7,983.9472) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY7,516.35 (CNY8,493.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9158S BK002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4845919
Technical Datasheet
Coaxial Cable TypeRG58/U
Conductor Area CSA0.52mm²
Conductor MaterialCopper
External Diameter4.03mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge20AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG58/U
Conductor Material
Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.52mm²
External Diameter
4.03mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5771
