Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,579.980 (CNY7,435.3774) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY6,579.98 (CNY7,435.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9059C RD001
Order Code1746659
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA0.32mm²
Conductor MaterialTinned Copper
External Diameter6.15mm
Impedance73ohm
Jacket ColourRed
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge22AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Tinned Copper
Impedance
73ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.32mm²
External Diameter
6.15mm
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
22AWG
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25.4012
