Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9058AC BK005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1746643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,277.590 (CNY1,443.6767) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,277.59 (CNY1,443.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058AC BK005Copy
Manufacturer Standard Lead Time21 weeks
Order Code1746643
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter4.95mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Wire Gauge20AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 12.1lbs Maximum pull tension
- 66% velocity of propagation
Technical Specifications
Coaxial Cable Type
RG58A
Reel Length (Imperial)
100ft
External Diameter
4.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
20AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4969
