Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No892219 RD005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532212
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY468.870 (CNY529.8231) |
| 2+ | CNY446.320 (CNY504.3416) |
| 3+ | CNY433.560 (CNY489.9228) |
| 5+ | CNY417.930 (CNY472.2609) |
| 7+ | CNY407.890 (CNY460.9157) |
| 10+ | CNY397.480 (CNY449.1524) |
| 25+ | CNY313.940 (CNY354.7522) |
| 50+ | CNY230.390 (CNY260.3407) |
| 100+ | CNY150.860 (CNY170.4718) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY468.87 (CNY529.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No892219 RD005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4532212
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.38mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.63mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.63mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.38mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
