Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No80125 SL005Copy
Manufacturer Standard Lead Time21 weeks
Order Code4243364
Product RangeEcoGen EcoFlex PUR Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,492.270 (CNY7,336.2651) |
| 2+ | CNY6,187.710 (CNY6,992.1123) |
| 3+ | CNY6,089.970 (CNY6,881.6661) |
| 5+ | CNY5,974.950 (CNY6,751.6935) |
| 7+ | CNY5,859.930 (CNY6,621.7209) |
| 10+ | CNY5,744.910 (CNY6,491.7483) |
Price for:1 Reel: (100ft/30m)
Minimum: 1
Multiple: 1
CNY6,492.27 (CNY7,336.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No80125 SL005Copy
Manufacturer Standard Lead Time21 weeks
Order Code4243364
Product RangeEcoGen EcoFlex PUR Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores9Core
Wire Gauge20AWG
Conductor Area CSA0.523mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourSlate
No. of Max Strands x Strand Size26 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPUR
External Diameter8mm
Voltage Rating600V
Product RangeEcoGen EcoFlex PUR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
8mm
Product Range
EcoGen EcoFlex PUR Series
No. of Cores
9Core
Conductor Area CSA
0.523mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
26 x 34AWG
Jacket Material
PUR
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7648
